• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1776060000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 63.5 x 2 x 28.9 mm
Connector colour
Beige
Weight
2.8 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 63.5 x 2 x 28.9 mm

Connector colour

Beige

Weight

2.8 g

Manufacturer part #

1776060000

Industrial packaging

Yes

Content

20 pc(s)

Width

2 mm

Height

28.9 mm

Length

63.5 mm

RoHS-compliant

Yes

Type

ZAP/TW ZDU1.5/3AN

Type

ZAP/TW ZDU 1.5/3 TO

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192838 Weidmüller 1776060000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 192838 Weidmüller 1776060000 20 pc(s)

Description

Closing plate. Z-series, partition, dark beige, 2 mm. Weidmüller offers users of terminal blocks of the Z-series with a wide range of in all the tasks of a suitable solution using standard functions also allows. The Accessories is subject to the same quality requirements as the terminal itself.

This text is machine translated.