• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1782360000 Orange 20 pc(s)

Type
Blank
Factory colour
Orange
Dim
(L x W x H) 108.42 x 1.5 x 59.03 mm
Weight
6.9 g
Manufacturer part #
1782360000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Factory colour

Orange

Type

Blank

Dim

(L x W x H) 108.42 x 1.5 x 59.03 mm

Weight

6.9 g

Manufacturer part #

1782360000

Industrial packaging

Yes

Content

20 pc(s)

Width

1.5 mm

Height

59.03 mm

Length

108.42 mm

RoHS-compliant

Yes

Type

ZAP/TW ZDLD2.5-2N OR

Type

ZAP/TW ZDLD 2.5-2 N OR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 194276 Weidmüller 1782360000 Orange 20 pc(s)

User & Safety Instructions

User & Safety Instructions 194276 Weidmüller 1782360000 Orange 20 pc(s)

Description

Closing plate. Z-series, intermediate plate, orange, 1.5 mm. Weidmüller offers users of terminal blocks of the Z-series with a wide range of in all the tasks of a suitable solution using standard functions also allows. The Accessories is subject to the same quality requirements as the terminal itself.

This text is machine translated.