• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1789750000 10 pc(s)

1/2
Packaging type
Package
Type
Blank
Dim
(L x W x H) 70 x 95 x 180 mm
Weight
54.5 g
Manufacturer part #
1789750000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting rail

Our service for you

Technical specifications

Packaging type

Package

Type

Blank

Dim

(L x W x H) 70 x 95 x 180 mm

Weight

54.5 g

Manufacturer part #

1789750000

Industrial packaging

Yes

Content

10 pc(s)

Width

95 mm

Height

180 mm

Length

70 mm

RoHS-compliant

Yes

Type

WSH 26 MT

Type

WSH 26 MT

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 194494 Weidmüller 1789750000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 194494 Weidmüller 1789750000 10 pc(s)

Description

Mounting rail. The electromagnetic compatibility (EMC) for electrical machinery and equipment required in today's time of special attention. Weidmüller is this problem with the shield connection terminals, KLBU. These are available in different designs available.

This text is machine translated.