• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1794020000 60 pc(s)

Product type
Dim
(L x W x H) 23.1 x 2.8 x 25.7 mm
Weight
2.9 g
Manufacturer part #
1794020000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type
Dim

(L x W x H) 23.1 x 2.8 x 25.7 mm

Weight

2.9 g

Manufacturer part #

1794020000

Industrial packaging

Yes

Content

60 pc(s)

Nominal current - rounded value
Width

2.8 mm

Height

25.7 mm

Length

23.1 mm

RoHS-compliant

Yes

Type

ZQV 4N/4 BL

Type

ZQV 4N/4 BL

Documents & Downloads

Datasheet

Datasheet 194771 Weidmüller 1794020000 60 pc(s)

User & Safety Instructions

User & Safety Instructions 194771 Weidmüller 1794020000 60 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 4. Weidmüller offers users of terminal blocks of the Z-series with a wide range of in all the tasks of a suitable solution using standard functions also allows. The Accessories is subject to the same quality requirements as the terminal itself.

This text is machine translated.