1/2
TM 204/18 V0
Badge
Slide-on
9 mm
18 mm
9 x 18 mm
PVC
Single wires
UL94 flammability rating
TM
-40 °C
+80 °C
6 mm
10 mm
Transparent
500
(L x W x H) 18 x 9 x 18 mm
Yes
500 pc(s)
9 mm
18 mm
18 mm
Yes
yes
Datasheet 283782 Weidmüller 1806300000 TM 204/18 V0 Badge Fitting type: Slide-on Writing area: 9 x 18 mm Transparent No. of markers: 500
User & Safety Instructions 283782 Weidmüller 1806300000 TM 204/18 V0 Badge Fitting type: Slide-on Writing area: 9 x 18 mm Transparent No. of markers: 500
The necessary accessories are required to use the article as described.