• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1815320000 10 pc(s)

Type
Blank
Dim
(L x W x H) 23 x 71.4 x 41 mm
Connection
Connector
Weight
55.2 g
Manufacturer part #
1815320000
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 11.00 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connectors

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 23 x 71.4 x 41 mm

Connection

Connector

Weight

55.2 g

Manufacturer part #

1815320000

Industrial packaging

Yes

Content

10 pc(s)

Width

71.4 mm

Height

41 mm

Length

23 mm

RoHS-compliant

Yes

Type

ZP 2.5/1AN/QV/14

Type

ZP 2.5/1 ON/QV/14

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358956 Weidmüller 1815320000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 358956 Weidmüller 1815320000 10 pc(s)

Description

Connectors. Z-series, Wemid, dark beige. A terminal strip for the function unit, a plug-in connectors for cable harness production. In Final Assembly are only two units zusammenzurasten-like connectors. And that's it! Whether in the application areas railway technology, mechanical engineering or shipbuilding - all serves the Z-series from weidmüller optimally. Because it is easy, fast and secure in the connection without any problem in the handling and practical in the system. Modular and flexible connection techniques are particularly in demand, where all function units pre-fabricated or replaced.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)