• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1815440000 25 pc(s)

Type
Blank
Dim
(L x W x H) 16.5 x 10.2 x 41 mm
Connection
Connector
Weight
5.8 g
Manufacturer part #
1815440000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 16.5 x 10.2 x 41 mm

Connection

Connector

Weight

5.8 g

Manufacturer part #

1815440000

Industrial packaging

Yes

Content

25 pc(s)

Material

Wemid

Width

10.2 mm

Height

41 mm

Length

16.5 mm

RoHS-compliant

Yes

Type

ZP 2.5/1AN/2

Type

ZP 2.5/1 ON / 2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358961 Weidmüller 1815440000 25 pc(s)

User & Safety Instructions

User & Safety Instructions 358961 Weidmüller 1815440000 25 pc(s)

Description

Connectors. Z-series, Wemid, dark beige. A terminal strip for the function unit, a plug-in connectors for cable harness production. In Final Assembly are only two units zusammenzurasten-like connectors. And that's it! Whether in the application areas railway technology, mechanical engineering or shipbuilding - all serves the Z-series from weidmüller optimally. Because it is easy, fast and secure in the connection without any problem in the handling and practical in the system. Modular and flexible connection techniques are particularly in demand, where all function units pre-fabricated or replaced.

This text is machine translated.