SFX 14/23 NEUTRAL GE V2
Lead marker
Cable tie
8.20 mm
23 mm
8.20 x 23 mm
PA66
Single wires
Universal usage
UL94 flammability rating
Halogen-free
SFX
-40 °C
+100 °C
7 mm
40 mm
Yellow
160
(L x W x H) 23 x 14 x 23 mm
Yes
160 pc(s)
14 mm
23 mm
23 mm
Yes
0.8 mm
yes
Datasheet 360857 Weidmüller 1852410000 SFX 14/23 NEUTRAL GE V2 Lead marker Fitting type: Cable tie Writing area: 8.20 x 23 mm Yellow No.
User & Safety Instructions 360857 Weidmüller 1852410000 SFX 14/23 NEUTRAL GE V2 Lead marker Fitting type: Cable tie Writing area: 8.20 x 23 mm Yellow No.