SFX 14/23 NEUTRAL BL V2
Lead marker
Cable tie
8.20 mm
23 mm
8.20 x 23 mm
PA66
Single wires
Universal usage
UL94 flammability rating
Halogen-free
SFX
-40 °C
+100 °C
7 mm
40 mm
Blue
160
(L x W x H) 23 x 14 x 23 mm
Yes
160 pc(s)
14 mm
23 mm
23 mm
Yes
0.8 mm
yes
Datasheet 360861 Weidmüller 1852450000 SFX 14/23 NEUTRAL BL V2 Lead marker Fitting type: Cable tie Writing area: 8.20 x 23 mm Blue No. of
User & Safety Instructions 360861 Weidmüller 1852450000 SFX 14/23 NEUTRAL BL V2 Lead marker Fitting type: Cable tie Writing area: 8.20 x 23 mm Blue No. of