• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1854410000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 46 x 9 x 27 mm
Weight
5.52 g
Manufacturer part #
1854410000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

End Angle

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 46 x 9 x 27 mm

Weight

5.52 g

Manufacturer part #

1854410000

Industrial packaging

Yes

Content

50 pc(s)

Width

9 mm

Height

27 mm

Length

46 mm

RoHS-compliant

Yes

Type

EW 35 GR 7042

Type

EW35 GR7042

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 361136 Weidmüller 1854410000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 361136 Weidmüller 1854410000 50 pc(s)

Description

End Angle. In order to ensure a permanent, secure fit on the mounting rail and to prevent slipping has Weidmüller end angle in the program. There are versions with screw and screwless designs. The Endwinkeln consist marking options, also for group marker and the possibility of recording for test plug.

This text is machine translated.