• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1856860000 50 pc(s)

Type
Blank
Dim
(L x W x H) 14.9 x 5.4 x 2.23 mm
Weight
0.18 g
Manufacturer part #
1856860000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Twist protector

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 14.9 x 5.4 x 2.23 mm

Weight

0.18 g

Manufacturer part #

1856860000

Industrial packaging

Yes

Content

50 pc(s)

Width

5.4 mm

Height

2.23 mm

Length

14.9 mm

RoHS-compliant

Yes

Type

KOSF ZT4

Type

KOSF ZT 4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 361548 Weidmüller 1856860000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 361548 Weidmüller 1856860000 50 pc(s)

Description

Twist protector. Z-series

This text is machine translated.