• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1858510000 White 500 pc(s)

Type
Numbers
Factory colour
White
Imprint
41 - 50
Dim
(W x H) 3.5 mm x 266 mm
Connection
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device marker multi-card

Our service for you

Technical specifications

Factory colour

White

Imprint

41 - 50

Type

Numbers

Dim

(W x H) 3.5 mm x 266 mm

Connection

Connector

Weight

0.176 g

Manufacturer part #

1858510000

Industrial packaging

Yes

Content

500 pc(s)

Clamp width

5 mm

Width

3.5 mm

Height

266 mm

RoHS-compliant

Yes

Type

DEK 5/3,5 MC FWZ 41-50

Type

DEK 5/3.5 MC FWZ 41-50

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 361569 Weidmüller 1858510000 White 500 pc(s)

User & Safety Instructions

User & Safety Instructions 361569 Weidmüller 1858510000 White 500 pc(s)

Description

Device marker multi-card. Terminal markers, multi-card, 5 x 3.5 mm, polyamide 66, color: white. The dekafix (DEK) marker is the universal marker for all wire and connector, as well as electronics components. The system is particularly suitable for short sequences of numbers and encompasses a large selection of ready-to-use. The strips can be mounting a quick snapping in one operation. The pressure is easy to read, rich in contrast and 5 widths available. Large selection of ready-to-use markers. Strip mounting for quick snapping. Connector marker suitable for all Weidmüller cable connector. As a neutral Card, Multi-card or as standard pressure in cards.

This text is machine translated.