• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1859080000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 54.4 x 2.8 x 27.6 mm
Weight
8.05 g
Manufacturer part #
1859080000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 54.4 x 2.8 x 27.6 mm

Weight

8.05 g

Manufacturer part #

1859080000

Industrial packaging

Yes

Content

20 pc(s)

Width

2.8 mm

Height

27.6 mm

Length

54.4 mm

RoHS-compliant

Yes

Type

ZQV 2.5/11

Type

ZQV 2.5/11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 361594 Weidmüller 1859080000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 361594 Weidmüller 1859080000 20 pc(s)

Description

Cross-connector.

This text is machine translated.