• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1873311000 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 10.00 m No. of pins (RJ)

Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bus-cable

  • SAIL-M12GM 12G-PB-10 D

Technical specifications

Type

SAIL-M12GM12G-PB-10D

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

2

Cable length

10.00 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Thread type connection side

M12

Cable colour

Violet

Coding

B

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1873311000

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

7.80

10 m

Purple

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204452 Weidmüller 1873311000 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 10.00 m No. of pins (RJ)

User & Safety Instructions

User & Safety Instructions 204452 Weidmüller 1873311000 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 10.00 m No. of pins (RJ)

Description

Bus line. Connection line, LED: No, 10m, PUR/TPE. Connections between two I/O slaves or between the control and I/O participants will be safest via pre-assembled cables realisert. The offer ranges from PROFIBUS via CANopen, DeviceNet, EtherCAT to Ethernet cables.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.