• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1877340000 CC 15/60 MC NEUTRAL SI Device markers Fitting type: Clip Writing area: 15 x 60 mm Silver No. of ma

Product type
Device markers
Fitting type
Clip
Writing area length
15 mm
Writing area width
60 mm
Type
CC 15/60 MC NEUTRAL SI
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device marker multi-card

Our service for you

Technical specifications

  • Depth: 1.2 mm
  • Net weight: 3 g
  • flammability class according to UL 94: V-2
Type

CC 15/60 MC NEUTRAL SI

Product type

Device markers

Fitting type

Clip

Writing area length

15 mm

Writing area width

60 mm

Writing area

15 x 60 mm

Material

PA66

Suited for series

Badge

Features

UL94 flammability rating

Series

CC

Min. temperature

-40 °C

Max. temperature

+100 °C

Factory colour

Silver

No. of markers

40

Dim

(W x H) 60 mm x 15 mm

Industrial packaging

Yes

Content

40 pc(s)

Width

60 mm

Height

15 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 363213 Weidmüller 1877340000 CC 15/60 MC NEUTRAL SI Device markers Fitting type: Clip Writing area: 15 x 60 mm Silver No. of ma

User & Safety Instructions

User & Safety Instructions 363213 Weidmüller 1877340000 CC 15/60 MC NEUTRAL SI Device markers Fitting type: Clip Writing area: 15 x 60 mm Silver No. of ma

Description

Device marker multi-card. 15 x 60 mm, polyamide 66, color: silver. The Clip card device markers in multi-card format is used for marking electrical installations and switching systems and offers an interesting alternative for engraving. By the tested multi-card format is a label with PrintJet PRO, Plotter, MCP Plus, MCP basic and MC-Mobilo is possible. High-resistant print quality with the PrintJet as engraving replacement. Can be fixed anywhere Holder (screw or with cable ties). Sign rail (self-adhesive or screw-in).

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?