• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1888280000 STR CC 15/60 Badge Fitting type: Adhesive Transparent No. of markers: 40 40 pc(s)

Product type
Badge
Fitting type
Adhesive
Type
STR CC 15/60
Material
PVC
Suited for series
Devices and appliances
Universal usage
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device marker multi-card

Our service for you

Technical specifications

  • Depth: 0.5 mm
  • Net weight: 0.6 g
  • Flammability class according to UL 94: HB
Type

STR CC 15/60

Product type

Badge

Fitting type

Adhesive

Material

PVC

Suited for series

Devices and appliances

Universal usage

Features

Printable

UL94 flammability rating

Series

STR

Min. temperature

-20 °C

Max. temperature

+80 °C

Factory colour

Transparent

No. of markers

40

Dim

(L x W x H) 15 x 60 x 15 mm

Industrial packaging

Yes

Content

40 pc(s)

Dimensions

0.5 mm

Width

60 mm

Height

15 mm

Length

15 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 363926 Weidmüller 1888280000 STR CC 15/60 Badge Fitting type: Adhesive Transparent No. of markers: 40 40 pc(s)

User & Safety Instructions

User & Safety Instructions 363926 Weidmüller 1888280000 STR CC 15/60 Badge Fitting type: Adhesive Transparent No. of markers: 40 40 pc(s)

Description

With their razor-sharp printed writing area in different sizes, the multi-functional clip card engraved geratemarkierern at eye level as the ideal alternative for the labelling of electrical installations and switching systems, operate the entire spectrum of fixing methods. From the simple device labelling on the identification of pipes, valves, motors or lamps in accordance with DIN V VDE V 0108 (Part 100) to the type plate creation including colored company logo.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?