• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1897110000 100 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 19.8 x 80 x 140 mm
Weight
6.54 g
Manufacturer part #
1897110000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 19.8 x 80 x 140 mm

Weight

6.54 g

Manufacturer part #

1897110000

Industrial packaging

Yes

Content

100 pc(s)

Width

80 mm

Height

140 mm

Length

19.8 mm

RoHS-compliant

Yes

Type

Q 2 WTL6/2FF

Type

Q2 wtl 6/2 FF

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 364732 Weidmüller 1897110000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 364732 Weidmüller 1897110000 100 pc(s)

Description

Cross-connector. W-series, for terminals, number of poles:

This text is machine translated.