• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909000000 20 pc(s)

Dim
(L x W x H) 102 x 2.8 x 23 mm
Weight
11.383 g
Manufacturer part #
1909000000
Industrial packaging
Yes
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Dim

(L x W x H) 102 x 2.8 x 23 mm

Weight

11.383 g

Manufacturer part #

1909000000

Industrial packaging

Yes

Content

20 pc(s)

Width

2.8 mm

Height

23 mm

Length

102 mm

RoHS-compliant

Yes

Type

ZQV 2.5N/20 GE

Type

ZQV 2.5N/20 GE

Documents & Downloads

Datasheet

Datasheet 365290 Weidmüller 1909000000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 365290 Weidmüller 1909000000 20 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 20. Weidmüller offers users of terminal blocks of the Z-series with a wide range of in all the tasks of a suitable solution using standard functions also allows. The Accessories is subject to the same quality requirements as the terminal itself.

This text is machine translated.