LM 5.00/03/90 3.5SN GY BX
Screw terminal
5 mm
1
3
3
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Pebble grey
Yes
Perpendicular (to the PCB)
3.602 g
1913120000
Yes
500 pc(s)
300 V
15.55 mm
17.3 mm
10 mm
LM 5.00/03/90 3.5SN GY BX
Datasheet 365575 Weidmüller 1913120000 Screw terminal 2.5 mm² Number of pins 3 Pebble grey 500 pc(s)
User & Safety Instructions 365575 Weidmüller 1913120000 Screw terminal 2.5 mm² Number of pins 3 Pebble grey 500 pc(s)
The necessary accessories are required to use the article as described.