• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1919890000 White 10 pc(s)

Type
Blank
Factory colour
White
Dim
(L x W x H) 20 x 7 x 1 mm
Weight
17.6 g
Manufacturer part #
1919890000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal markers

Our service for you

Technical specifications

Factory colour

White

Type

Blank

Dim

(L x W x H) 20 x 7 x 1 mm

Weight

17.6 g

Manufacturer part #

1919890000

Industrial packaging

Yes

Content

10 pc(s)

Width

7 mm

Height

1 mm

Length

20 mm

RoHS-compliant

Yes

Type

ESO 8/20 WS

Type

ESO 8/20 WS

Documents & Downloads

Datasheet

Datasheet 365942 Weidmüller 1919890000 White 10 pc(s)

User & Safety Instructions

User & Safety Instructions 365942 Weidmüller 1919890000 White 10 pc(s)

Description

Terminal markers. 20 x 7 mm, paper, color: white. With the various verbindermarkierern from weidmüller solve almost any task in all cable connectors. User Name Whether more digit labels, ready-to-use labels with standard pressure or individual labelling, whether white or colored markers or group labels on the terminal - the comprehensive product program triggers every marking task easily, quickly and clearly.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.