• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1925310400 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 4.00 m No. of pins (RJ):

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connecting cable

  • SAIL-M12GM12G -4-4. 0 V

Technical specifications

Type

SAIL-M12GM12G-4-4.0V

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

4

Cable length

4.00 m

Jacket material

PVC

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Thread type connection side

M12

Cable colour

Black

Coding

A

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1925310400

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

5.30

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 254913 Weidmüller 1925310400 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 4.00 m No. of pins (RJ):

User & Safety Instructions

User & Safety Instructions 254913 Weidmüller 1925310400 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 4.00 m No. of pins (RJ):

Description

Connection cable. M12/M12, pin, straight socket, straight, LED: No, PVC, halogens: Yes, number of poles: 4, shielded: No, 4 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)