

LL 5.08/03/90 3.2SN OR BX
Screw terminal
5.08 mm
1
3
3
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
4.7 g
1934260000
Yes
100 pc(s)
300 V
15.89 mm
20.3 mm
11 mm
LL 5.08/03/90 3.2SN OR BX
not relevant
Datasheet 376022 Weidmüller 1934260000 Screw terminal 4 mm² Number of pins 3 Orange 100 pc(s)
User & Safety Instructions 376022 Weidmüller 1934260000 Screw terminal 4 mm² Number of pins 3 Orange 100 pc(s)