• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1938790000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 15 x 6.1 x 145 mm
Connection
Connector
Weight
3.38 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug-in socket

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 15 x 6.1 x 145 mm

Connection

Connector

Weight

3.38 g

Manufacturer part #

1938790000

Industrial packaging

Yes

Content

50 pc(s)

Material

Copper

Width

6.1 mm

Height

145 mm

Length

15 mm

RoHS-compliant

Yes

Type

STB 21.6/45 DB

Type

STB 21.6/45 DB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 376338 Weidmüller 1938790000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 376338 Weidmüller 1938790000 50 pc(s)

Description

Plug-in socket. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.