• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1965750000 Grey 50 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Grey
Dim
(L x W x H) 15.5 x 4 x 31.5 mm
Connection
Clamp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Execution clamp

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Grey

Type

Blank

Dim

(L x W x H) 15.5 x 4 x 31.5 mm

Connection

Clamp

Connector colour

Grey

Weight

1.16 g

Manufacturer part #

1965750000

Industrial packaging

Yes

Content

50 pc(s)

Width

4 mm

Height

31.5 mm

Length

15.5 mm

RoHS-compliant

Yes

Series

WGK

Type

DP VWGK6

Cross section (inflexible) (max.)

6 mm²

Type

DP VWGK 6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 389452 Weidmüller 1965750000 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 389452 Weidmüller 1965750000 Grey 50 pc(s)

Description

Execution clamp. Series WHC. With the new implementation device terminals series Weidmüller offers a universal solution for currents of different WATERHAZARD magnitude by housing walls. It can be case halves with each other by a detachable and easy-to-mount connection for connecting system components. The use of tried and tested weidmuller-zugbugelanschlusssysteme ensures a maintenance-free and vibration-proof connection.

This text is machine translated.