• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1985930000 FAD BLK1 SL24 M PLC cable 250 V AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 1,355,364 g
  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -40 °C
  • Connection (field side): SL 5.08 mm
  • Maximum current per channel: 6 A
  • Rated insulation voltage<: 250 V AC
  • Overvoltage category: II
  • Pollution degree: 2
  • Breakdown voltage test: 1.2 kVAC
Product type

PLC cable

Operating voltage

250 V AC

Height

36.4 mm

Length

218 mm

Width

53.6 mm

Dim

(L x W x H) 218 x 53.6 x 36.4 mm

Manufacturer part #

1985930000

Type

FAD BLK1 SL24 M

Max. ambient temperature

+50 °C

Min. ambient temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1916353 Weidmüller 1985930000 FAD BLK1 SL24 M PLC cable 250 V AC

User & Safety Instructions

User & Safety Instructions 1916353 Weidmüller 1985930000 FAD BLK1 SL24 M PLC cable 250 V AC