• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1988340000 Grey 20 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Grey
Dim
(L x W x H) 46.09 x 2.40 x 92.70 mm
Manufacturer part #
1988340000
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 0.75 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Grey

Type

Blank

Dim

(L x W x H) 46.09 x 2.40 x 92.70 mm

Manufacturer part #

1988340000

Industrial packaging

Yes

Content

20 pc(s)

Width

2.40 mm

Height

92.70 mm

Length

46.09 mm

RoHS-compliant

Yes

Type

AEP AP14

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669551 Weidmüller 1988340000 Grey 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1669551 Weidmüller 1988340000 Grey 20 pc(s)

Description

Scope of delivery

  • 1 card á 5 strips á 10 characters = 50 characters.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)