Image similar
LL 5.08/03/180 3.2SN OR BX
Screw terminal
5.08 mm
1
3
3
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Perpendicular (to the PCB)
12
Cu-alloy, tin plated
Orange
4.3 g
1994260000
114 pc(s)
300 V
15.89 mm
14.2 mm
17.1 mm
LL 5.08/03/180 3.2SN OR BX
not relevant
Datasheet 1949068 Weidmüller 1994260000 Screw terminal 4 mm² Number of pins 3 Orange 114 pc(s)
User & Safety Instructions 1949068 Weidmüller 1994260000 Screw terminal 4 mm² Number of pins 3 Orange 114 pc(s)