• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2429560000 Screw terminal 4 mm² Number of pins 8 Orange 42 pc(s)

Product type
Screw terminal
CS
5 mm
Pins per row
8
Number of pins
8
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 42 pc(s)

Our service for you

Technical specifications

Type

LL 5.00/08/180 3.2SN OR BX

Product type

Screw terminal

CS

5 mm

No. of rows

1

Pins per row

8

Number of pins

8

Series

LL

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Print

Screw terminal

Nominal current

20 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

Connector orientation

Perpendicular (to the PCB)

AWG max.

12

Contact material

Cu-alloy, tin plated

Factory colour

Orange

Weight

11.45 g

Manufacturer part #

2429560000

Content

42 pc(s)

Nominal voltage

300 V

Width

10.65 mm

Height

14.2 mm

Length

17.1 mm

Type

LL 5.00/08/180 3.2SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950751 Weidmüller 2429560000 Screw terminal 4 mm² Number of pins 8 Orange 42 pc(s)

User & Safety Instructions

User & Safety Instructions 1950751 Weidmüller 2429560000 Screw terminal 4 mm² Number of pins 8 Orange 42 pc(s)