• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2435410000 IE-SW-BL05T-4GT-1GS Industrial Ethernet switch 5 ports 10 GBit/s

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Polarity reversal protection: Available
  • Housing base material: Metal
  • Mounting type: Mounting rail, wall (with optional mounting kit)
  • Humidity 5 to 95% (non-condensing)
  • Storage temperature: -40 °C to +85 °C.
  • Bandwidth backplane bus: 10 Gbps
  • Size of MAC table: 8K
  • Packet buffer size: 1024 Kbit
  • Alarm contact: 1 relay output with a current carrying capacity of 1 A at 24 V/DC
  • Connection: 1 removable 6-pin terminal block
Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 GBit/s

Working principle

Unmanaged switch

Ethernet ports

5

SFP ports

1 x

10/100 Mbps ports

5 x

10/100/1000 Mbps ports

5 x

Fibre-optic ports

1

Port type

RJ45

Power supply (LOV)

via terminal

Weight

422 g

Width

29 mm

Height

135 mm

Depth

105 mm

Type

IE-SW-BL05T-4GT-1GS

Interfaces

RJ45

SFP

IP30

Operating voltage

12 V DC

24 V DC

48 V DC

Current consumption

0.16 A

Max. ambient temperature

+75 °C

Min. ambient temperature

-40 °C

Port

5 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240658 Weidmüller 2435410000 IE-SW-BL05T-4GT-1GS Industrial Ethernet switch 5 ports 10 GBit/s