• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2451110100 Sensor/actuator data cable (pre-fab) Plug, straight 1.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Connector standard
Bus connector
Connection side A
M12 plug, straight
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Type

HDC XX5E01 MMSM12D-0100

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Connector standard

Bus connector

Connection side A

M12 plug, straight

No. of pins

4

Cable length

1.00 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Plug

Cable colour

Green

Coding

D

Features

Ethernet

Manufacturer part #

2451110100

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

6.50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1670170 Weidmüller 2451110100 Sensor/actuator data cable (pre-fab) Plug, straight 1.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1670170 Weidmüller 2451110100 Sensor/actuator data cable (pre-fab) Plug, straight 1.00 m No. of pins (RJ): 4 1 pc(s)

Description

The new 2-pin bus module is especially compact and can megabit and gigabit data inserts. It enables the transmission of two GigaBit Cat-6 A (10Gb) lines in a module.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)