• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2457760000 1 pc(s)

Image similar
Packaging type
Box
Type
Blank
Dim
(L x W x H) 455 x 570 x 380 mm
Manufacturer part #
2457760000
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Box

Type

Blank

Dim

(L x W x H) 455 x 570 x 380 mm

Manufacturer part #

2457760000

Content

1 pc(s)

Width

570 mm

Height

380 mm

Length

455 mm

RoHS-compliant

Yes

Type

THM MMP CASE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541011 Weidmüller 2457760000 1 pc(s)