• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2484680000 Green, Yellow 50 pc(s)

Image similar
Type
Blank
Factory colour
Green
Yellow
Dim
(L x W x H) 15.5 x 10 x 31.5 mm
Connection
Clamp
Connector colour
Green
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.11 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technology Power Series WHC, Implementing terminal, rated cross-section: 6 mm², Wemid (PA), direct mounting, implementation

Our service for you

Technical specifications

Factory colour

Green

Yellow

Type

Blank

Dim

(L x W x H) 15.5 x 10 x 31.5 mm

Connection

Clamp

Connector colour

Green

Manufacturer part #

2484680000

Content

50 pc(s)

Width

10 mm

Height

31.5 mm

Length

15.5 mm

RoHS-compliant

Yes

Series

VWGK

Type

VWGK 6 GN/YE BX

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (max.)

10 mm²

Cross section (flexible) (min.)

0.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1694470 Weidmüller 2484680000 Green, Yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1694470 Weidmüller 2484680000 Green, Yellow 50 pc(s)

Description

-

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)