• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2486640000 Black 20 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Black
Dim
(L x W x H) 44.70 x 2 x 100 mm
Connector colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 0.60 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Black

Type

Blank

Dim

(L x W x H) 44.70 x 2 x 100 mm

Connector colour

Black

Manufacturer part #

2486640000

Industrial packaging

Yes

Content

20 pc(s)

Width

2 mm

Height

100 mm

Length

44.70 mm

RoHS-compliant

Yes

Type

AEP 3C 4 BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669512 Weidmüller 2486640000 Black 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1669512 Weidmüller 2486640000 Black 20 pc(s)

More interesting products

(*All information is plus legal VAT)