• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2488320000 PCB connector Total number of pins 2 150 pc(s) Box

Product type
PCB connector
Total no. of pins
2
Connector type
Socket
CS
5 mm
Content
150 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Printed circuit board connector (conductor connection), 320 V, pitch in mm: 5.00, number of poles: 2, PUSH IN with actuator, box

  • Content 150 pc(s)

Technical specifications

Packaging type

Box

Product type

PCB connector

Total no. of pins

2

Connector type

Socket

Connector orientation

Perpendicular (to the PCB)

CS

5 mm

Nominal current

9 A

Nominal current - rounded value

9 A

Connection

Plug & Clip

Factory colour

Black

Case material

Plastic

Manufacturer part #

2488320000

Content

150 pc(s)

Contact material

Copper alloy tin plated

Max. temperature

120 °C

Min. temperature

-25 °C

Type

BHF 5.00/02 BK/BK PRT 31/07

Connector contact surface

Tin

Nominal voltage

320 V

Number of pins

2

Cross section

2.5 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750159 Weidmüller 2488320000 PCB connector Total number of pins 2 150 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3750159 Weidmüller 2488320000 PCB connector Total number of pins 2 150 pc(s) Box

Description

Pluggable PCB connection with innovative connection technology for safe and intuitive use.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?