
Number (Package size 9 pc(s))
Total (€ 5.55 / piece)
€ 49.99
incl. VAT
Only 5 Set(s) available
Highlights & Details
Feed-through terminal
- WPD 130 1X50/1X50 BN
Technical specifications
- Product type
Continuity
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
4 mm²
- Cross section (flexible) (max.)
50 mm²
- Cross section (inflexible) (min.)
4 mm²
- Cross section (inflexible) (max.)
50 mm²
- Clamp width
20 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
Brown
- Nominal current
150 A
- Nominal current - rounded value
150 A
- Nominal voltage
1000 V
- Manufacturer part #
2502560000
- Content
9 pc(s)
- Industrial packaging
Yes
- Type
WPD 130 1X50/1X50 BN
- Dim
(L x W x H) 45 x 20 x 70 mm
- Width
20 mm
- Height
70 mm
- Length
45 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669275 Weidmüller 2502560000 Continuity 20 mm Screws Grey, Brown 9 pc(s)
User & Safety Instructions
User & Safety Instructions 1669275 Weidmüller 2502560000 Continuity 20 mm Screws Grey, Brown 9 pc(s)

























