• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2515020000 WCU 650 PC CABLE PLC cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight:
  • 75 g Storage temperature, max.: 60 °C
  • Storage temperature, min.: -30 °C
  • Connection type: USB A
  • Interface: USB 2.0
  • Shock resistance: Min. 100 m/s² (10 g)
  • Vibration resistance: Min. 50 m/s² (5 g) at 10…150 Hz
Product type

PLC cable

Length

1500 mm

Manufacturer part #

2515020000

Type

WCU 650 PC CABLE

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1917630 Weidmüller 2515020000 WCU 650 PC CABLE PLC cable

User & Safety Instructions

User & Safety Instructions 1917630 Weidmüller 2515020000 WCU 650 PC CABLE PLC cable