• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2536690000 IE-WLT-VL-AP-BR-CL-EU Industrial Ethernet switch 11 / 54 MBit/s PoE

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Power consumption: 7.2 W
  • Polarity reversal protection: Available
  • Housing base material: Metal
  • Mounting type: Mounting rail, wall (with optional mounting kit)
  • Humidity 5 to 95% (non-condensing)
  • Storage temperature: -40 °C to +85 °C.
  • Alarm contact: 1 relay output with a current carrying capacity of 1 A at 24 V/DC
  • Connection for external antennas: RP-SMA (socket), 500 V insulation
  • Standard Antenna 2dBi omni-directional double band antenna, RP-SMA (male)
  • Connection: 1 removable 10-pin terminal block, 500 V insulation
Product type

Industrial Ethernet switch

Transfer rate

11 / 54 MBit/s

RS232 console ports

1 x

Port type

RJ45

Router features

PoE

Power supply (LOV)

via terminal

Weight

880 g

Width

52.7 mm

Height

135 mm

Depth

105 mm

Type

IE-WLT-VL-AP-BR-CL-EU

Interfaces

RS232

IP30

Operating voltage

24 V DC

Current consumption

0.6 A

Max. ambient temperature

+75 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240769 Weidmüller 2536690000 IE-WLT-VL-AP-BR-CL-EU Industrial Ethernet switch 11 / 54 MBit/s PoE