• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2555650000 Dual port continuity 5.10 mm Screws Beige 25 pc(s)

Product type
Dual port continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double-level terminal block

  • WDK 2.5/D/7

Our service for you

Technical specifications

Product type

Dual port continuity

Connection

Screws

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

12

AWG max.

12

Clamp width

5.10 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Beige

Nominal current

10 A

Nominal current - rounded value

10 A

Min. stripping length

26 mm

Stripping length (max.)

10 mm

Manufacturer part #

2555650000

Content

25 pc(s)

Type

WDK 2.5/D/7

Dim

(L x W x H) 62.50 x 5.10 x 69 mm

Width

5.10 mm

Height

69 mm

Length

62.50 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1949497 Weidmüller 2555650000 Dual port continuity 5.10 mm Screws Beige 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1949497 Weidmüller 2555650000 Dual port continuity 5.10 mm Screws Beige 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.