• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2562600000 Serial terminal Screws Dark beige 50 pc(s)

Image similar
Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Series terminal

  • WSI 6/LD 250AC LLC

Our service for you

Technical specifications

Product type

Serial terminal

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Dark beige

Manufacturer part #

2562600000

Content

50 pc(s)

Type

WSI 6/LD 250AC LLC

RoHS-compliant

Yes

Weight

20.6 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1916558 Weidmüller 2562600000 Serial terminal Screws Dark beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1916558 Weidmüller 2562600000 Serial terminal Screws Dark beige 50 pc(s)

Description

Fuse terminal block consisting of a series terminal section with safety fuse carrier.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.