LL 5.08/02/180 4.5SN OR BX
Screw terminal
5.08 mm
1
2
2
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Perpendicular (to the PCB)
12
Cu-alloy, tin plated
Orange
3.3 g
2566990000
100 pc(s)
300 V
10.81 mm
15.5 mm
17.1 mm
LL 5.08/02/180 4.5SN OR BX
Datasheet 1948966 Weidmüller 2566990000 Screw terminal 4 mm² Number of pins 2 Orange 100 pc(s)
User & Safety Instructions 1948966 Weidmüller 2566990000 Screw terminal 4 mm² Number of pins 2 Orange 100 pc(s)