• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2567050000 Screw terminal 4 mm² Number of pins 3 Black 100 pc(s)

Product type
Screw terminal
CS
5.08 mm
Pins per row
3
Number of pins
3
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 100 pc(s)

Our service for you

Technical specifications

Type

LL 5.08/03/180 4.5SN BK BX

Product type

Screw terminal

CS

5.08 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

LL

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Print

Screw terminal

Nominal current

20 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

Connector orientation

Perpendicular (to the PCB)

AWG max.

12

Contact material

Cu-alloy, tin plated

Factory colour

Black

Weight

5.5 g

Manufacturer part #

2567050000

Content

100 pc(s)

Nominal voltage

300 V

Width

15.89 mm

Height

15.5 mm

Length

17.1 mm

Type

LL 5.08/03/180 4.5SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953447 Weidmüller 2567050000 Screw terminal 4 mm² Number of pins 3 Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1953447 Weidmüller 2567050000 Screw terminal 4 mm² Number of pins 3 Black 100 pc(s)