• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2582530000 Distributor serial terminal 6.10 mm Push-in connector Blue 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distributor serial terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Distributor serial terminal

  • AAP21 4 LI BL/OR

Our service for you

Technical specifications

Packaging type

Piece

Product type

Distributor serial terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

12

AWG max.

12

Clamp width

6.10 mm

No. of rows

1

Number of pins

1

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

250 V

Min. stripping length

26 mm

Stripping length (max.)

12 mm

Manufacturer part #

2582530000

Content

50 pc(s)

Type

AAP21 4 LI BL/OR

Dim

(L x W x H) 53.50 x 6.10 x 82 mm

Width

6.10 mm

Height

82 mm

Length

53.50 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1949529 Weidmüller 2582530000 Distributor serial terminal 6.10 mm Push-in connector Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1949529 Weidmüller 2582530000 Distributor serial terminal 6.10 mm Push-in connector Blue 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.