• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2603840000 Grey 12 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Grey
Stripping length (max.)
12 mm
Dim
(L x W x H) 55.2 x 15.2 x 47.8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Continuous use temperature, min.: -50 °C
  • Rated cross section: 16 mm²
  • Rated voltage: 690 V
  • Pollution degree: 3
  • Connection direction: Lateral
  • Number of connections: 2
  • Clamping range, max.: 16 mm²
  • Clamping range, min.: 1 mm²
  • Closing plate required: No
  • Number of floors: 1
  • Number of clamping points per floor: 2
  • Flammability class according to UL 94: V-0
  • Installation note: Mounting rail /
  • Mounting type: Snapped
  • Number of potentials: 1
  • conductor cross-section, multi-strand, max.: 16 mm²
  • conductor cross-section, multi-strand, min.: 1.5 mm²
  • number of potentials per floor: 1
  • clamping screw: M 6
Packaging type

Piece

Factory colour

Grey

Type

Blank

Stripping length (max.)

12 mm

Dim

(L x W x H) 55.2 x 15.2 x 47.8 mm

Connection

Screws

Manufacturer part #

2603840000

Content

12 pc(s)

Clamp width

15.2 mm

Material

Wemid

Nominal current

114 A

Nominal current - rounded value

114 A

Width

15.2 mm

Height

47.8 mm

Length

55.2 mm

Type

WBBD 16 GY

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Cross section (flexible) (min.)

1.5 mm²

Cross section (inflexible) (min.)

1.5 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244192 Weidmüller 2603840000 Grey 12 pc(s)