• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2652800100 RJ45 Patch cable CAT 6A S/FTP 10.00 m Green Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
10.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 545.4 g
  • Insulation diameter: 0.98 mm
  • Operating temperature: -40 °C - +80 °C
  • Storage temperature: -40 °C - +80 °C
  • Insertion temperature: -15 °C - +60 °C
  • Insulation resistance: 5000 MΩ
  • Test voltage Wire-to-wire shield: 700 V/AC
  • Characteristic impedance: 100 ± 5 Ω at 100MHz
  • Loop resistance: 150 Ω/km
  • Deviation: 25 ns/100m
  • Resistance difference: 3 %
  • Transfer impedance: 15 mΩ/m at 1 MHz, 20 mΩ/m at 10 MHz, 30 mΩ/m at 30 MHz
  • Signal runtime: 5.13 ns/m
  • Strands: 7
  • Strength Wire insulation: 0.25 mm
  • Arrangement Cores: Twisted pair
  • Diameter Wire pair: 2.4 mm
  • Color sequence Cores - Wire pairs: White - blue, white - orange, white - green, white - brown
  • Total screen: Shielding braid made of copper wires
  • Thickness Shield braid: 0.1 mm
  • Overcovering Shield braid: 70 %
  • Material Sheath: PVC
  • sheath diameter, min.: 6.1 mm
  • sheath diameter, max.: 6.7 mm
  • thickness Sheath material: 0.5 mm
  • bending radius, min., unique: 5 *Diameter
  • bending radius min, repeated: 10 *Diameter
  • Capacity at 1 kHz: 48 nF/km
  • Insulation: PE
  • Number of wires:
  • Shielding damping: 8 55 dB at 30-600 MHz
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

10.00 m

Factory colour

Green

Cable features

Flame-retardant

26/7

Cable use

Networks

Version

Cable

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241205 Weidmüller 2652800100 RJ45 Patch cable CAT 6A S/FTP 10.00 m Green Flame-retardant 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.