• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2660200283 SMPSU 24 V DC 3.2 A 75 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Output 24 V DC / 3.2 A
  • Power 75 W
  • Screws

Technical specifications

  • Installation width 97 mmMounting height 97 mmOutput voltage adjustable: YesShort-circuit proof: YesPower consumption 87.2 VADirect mounting possible: YesWall mounting possible: YesProtection class: IP20
Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

3.2 A

Output current (max.) - rounded

3.2 A

Min. input voltage

90 V AC

Dim

(W x H x D) 97 x 30 x 99 mm

Output voltage (max.)

24 V DC

Connection

Screws

75 W

Type

closed

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-20 °C

PSU features

Adjustable voltage output

Regulated

Width

97 mm

Height

30 mm

Type

PRO PM 75W 24V 3.2A

Depth

99 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539211 Weidmüller 2660200283 SMPSU 24 V DC 3.2 A 75 W