• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2660200295 SMPSU 48 V DC 7.3 A 350 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Output 48 V DC / 7.3 A
  • Power 350 W
  • Screws

Technical specifications

  • Installation width 115 mmMounting height 30 mmOutput voltage adjustable: YesShort-circuit proof: YesPower consumption 407 VADirect mounting possible: YesWall mounting possible: YesProtection class: IP20
Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

7.3 A

Output current (max.) - rounded

7.3 A

Min. input voltage

90 V AC

Dim

(W x H x D) 115 x 30 x 215 mm

Output voltage (max.)

48 V DC

Connection

Screws

350 W

Type

closed

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-20 °C

PSU features

Adjustable voltage output

Regulated

Width

115 mm

Height

30 mm

Type

PRO PM 350W 48V 7.3A

Depth

215 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539205 Weidmüller 2660200295 SMPSU 48 V DC 7.3 A 350 W