• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2663290000 Serial continuity 100 mm Jack connector Beige 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Jack connector
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
70 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • A2C 50/70 3FT-N-FE

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

+ push-in spring bracket

Connection

Jack connector

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

70 mm²

Clamp width

100 mm

No. of rows

1

Pins per row

10

Factory colour

Beige

Nominal current

150 A

Nominal current - rounded value

150 A

Nominal voltage

1000 V

Manufacturer part #

2663290000

Content

1 pc(s)

Type

A2C 50/70 3FT-N-FE

Dim

(L x W x H) 101.5 x 100 x 101.5 mm

Width

100 mm

Height

101.5 mm

Length

101.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537503 Weidmüller 2663290000 Serial continuity 100 mm Jack connector Beige 1 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.