• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2663400000 Orange 10 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Orange
Dim
(L x W x H) 17.1 x 38.13 x 68.18 mm
Connection
Push-fit
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Orange

Type

Blank

Dim

(L x W x H) 17.1 x 38.13 x 68.18 mm

Connection

Push-fit

Type

With touch protection; insulated

Manufacturer part #

2663400000

Content

10 pc(s)

Material

Wemid

Nominal current

150 A

Nominal current - rounded value

150 A

Number of pins

2

Width

38.13 mm

Height

68.18 mm

Length

17.1 mm

RoHS-compliant

Yes

Type

ZQV 50/70N/2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540073 Weidmüller 2663400000 Orange 10 pc(s)