• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2672330150 Ethernet cable SF/UTP Blue 1 pc(s)

Product type
Ethernet cable
No. of leads
4 x
Cable features
Flame-retardant
Oil-resistant
Cable type
SF/UTP
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ethernet cable

Cable type

SF/UTP

No. of leads

4 x

Cable features

Flame-retardant

Oil-resistant

Factory colour

Blue

Content

1 pc(s)

Manufacturer part #

2672330150

Type

IE-C5DB4BB0150MCSMCA-X

SF/UTP

According to IEC/EN 60332-3-24

1:1

15 m

Blue

5E

None

M12

M12

1x4

FALSE

IP67

FALSE

IEC 61076-2-101-A1 M12-D

Plastic

Plastic

66 %

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749168 Weidmüller 2672330150 Ethernet cable SF/UTP Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3749168 Weidmüller 2672330150 Ethernet cable SF/UTP Blue 1 pc(s)

Description

Ready to connect path-certified data line with copper wires.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.