• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2672430000 Sensor/actuator connector M12 Plug No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Plug
Connection side A
M12
No. of pins
5
Nominal voltage
60 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAISWC-5-18/28-4/9CG

Product type

Sensor/actuator connector

Connector type

Plug

Connection side A

M12

No. of pins

5

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Crimp

Thread type connection side

M12

Contact surface

Gold plated

max. cross section

0.75 mm²

Min. cross section

0.08 mm²

IP67

Features

Shielded

Manufacturer part #

2672430000

Content

1 pc(s)

Cable Ø (max.)

9 mm

Cable Ø up to

4 mm

Cable Ø range

4 - 9 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539380 Weidmüller 2672430000 Sensor/actuator connector M12 Plug No. of pins (RJ): 5 1 pc(s)

Description

this an historic product which is not available, thus not updated anymore

What kind of Sensor/Actuator Connectors are you looking for?